Reference Only

1204F-050

EMI Feedthrough Filters Feed through filter

Manufacturer:

Mfr Part:
1204F-050

TTI Part:
1204F-050

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryEMI Feedthrough Filters
Series1204
Circuit TypePi Filter
Maximum DC Current25 A
Maximum DC Resistance10 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Diameter5.94 mm
Insertion Loss50 dB
Length10.31 mm
Product TypeEMI Feedthrough Filters
SubcategoryFilters
Test Frequency100 MHz
TypeEMI Filters

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.25$7,562.50
$27.53$13,765.00
$26.93$26,930.00
$25.97$64,925.00
$25.71$128,550.00
Need more?
Sign in to add projects and notes