Reference Only

VGE1RS282100L

Circular MIL Spec Backshells

Manufacturer:

Mfr Part:
VGE1RS282100L

TTI Part:
VGE1RS282100L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-5015
ProductE Nuts
Shell StyleStraight
Shell Size28
Shell MaterialAluminum
SeriesVGE1
PackagingEach
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors
Part # AliasesVGE1RS282100L

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$60.15$3,007.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.