Reference Only

VGE1PS280000

Circular MIL Spec Strain Reliefs & Adapters

Manufacturer:

Mfr Part:
VGE1PS280000

TTI Part:
VGE1PS280000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
MIL TypeMIL-DTL-5015
ProductAdapters
Shell StyleStraight
Shell Size28
Shell MaterialAluminum
SeriesVGE1
PackagingEach
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors
Part # AliasesVGE1PS280000

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538908180
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.