Reference Only
VGE1G28
Circular MIL Spec Tools, Hardware & Accessories VGE SERIES
Datasheet
VGE1G28 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-5015 | |
| Product | Accessories | |
| Type | Panel Gasket | |
| Series | VGE1 | |
| For Use With | VGE1, FER1 Receptacles | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors | |
| Part # Aliases | VGE1G28 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 4016930090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.09 | $16.09 | |
| $13.41 | $670.50 | |
| $12.78 | $1,278.00 | |
| $10.80 | $2,700.00 | |
| $9.45 | $4,725.00 | |
| $9.36 | $9,360.00 |
Need more?
My Notes
Sign into see notes.