Reference Only

VGE1G24

Circular MIL Spec Tools, Hardware & Accessories

Manufacturer:

Mfr Part:
VGE1G24

TTI Part:
VGE1G24

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
MIL TypeMIL-DTL-5015
ProductAccessories
TypePanel Gasket
SeriesVGE1
For Use WithVGE1, FER1 Receptacles
PackagingEach
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors
Part # AliasesVGE1G24

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS4016935050
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.