Reference Only

UTSX1JC128P

Standard Circular Connector In line receptacle, with cable gland backshell, for 8 male contacts, IP68/69K

Manufacturer:

Mfr Part:
UTSX1JC128P

TTI Part:
UTSX1JC128P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions8 Position
Contact GenderWithout Pin Contacts
Shell Size12
Mounting StyleIn-Line
Termination StyleCrimp
Contact PlatingGold
Shell MaterialPlastic
IP RatingIP69X
SeriesUTSX
ColorBlack
Contact MaterialBrass
Current Rating10 A
Flammability RatingUL 94 V-0
Housing GenderFemale
Insert Arrangement08
Mating Cycles250 Cycle
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleIn-Line
SubcategoryCircular Connectors
Voltage Rating500 V
Wire Gauge16 AWG
Part # AliasesUTSX1JC128P

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.25$15.25
$15.10$151.00
$14.95$299.00
Need more?

My Notes

Sign into see notes.