Reference Only
UTS8DCG
Standard Circular Connector SQ FLANGE SEALING CAP SHELL SIZE 8
Datasheet
UTS8DCG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 8 | |
| Termination Style | Solder Pin | |
| Accessory Type | Cap (Sealing Cap) | |
| Diameter | 22.1 mm | |
| Height | 16.5 mm | |
| IP Rating | IP68 | |
| Series | UTS8-DCG | |
| Packaging | Each | |
| Color | Black | |
| Product Type | Standard Circular Connector | |
| Shell Style | Jam Nut | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Part # Aliases | UTS8DCG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.69 | $5.69 | |
| $4.74 | $237.00 | |
| $3.94 | $394.00 | |
| $3.90 | $780.00 | |
| $3.58 | $1,790.00 | |
| $3.41 | $3,410.00 | |
| $3.38 | $8,450.00 | |
| $3.35 | $16,750.00 |
Need more?
Sign in to add projects and notes