Reference Only
UTS7GN1412P
Standard Circular Connector 12P Pin Receptacle Jam Nut Size 14
Datasheet
UTS7GN1412P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 12 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 14 | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Shell Material | Plastic | |
| Diameter | 22.2 mm | |
| Height | 34.9 mm | |
| IP Rating | IP69X | |
| Current Rating | 10 A | |
| Series | UTS | |
| Packaging | Each | |
| Cable Diameter | 10 mm | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Female | |
| Housing Material | Thermoplastic (TP) | |
| Insert Arrangement | 12 | |
| Mating Cycles | 250 | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Jam Nut | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Voltage Rating | 500 V | |
| Part # Aliases | UTS7GN1412P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
569
On Order
569 expected 28-Jan-27
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
Associated Parts

Souriau
Standard Circular Connector 12P Strt Socket Plug Backshell Size 14

Souriau
Standard Circular Contacts Trim Trio Pin Crimp 16 AWG Contact Sz 16
Sign in to add projects and notes