Reference Only

UTS7183G1SNPT

Standard Circular Connector

Manufacturer:

Mfr Part:
UTS7183G1SNPT

TTI Part:
UTS7183G1SNPT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions4 Position
Contact GenderWithout Socket Contacts
Shell Size18
Mounting StyleWire
Termination StyleCrimp
Shell MaterialPlastic
Diameter28.5 mm
Height41.3 mm
IP RatingIP68, IP69K
SeriesUTS
PackagingEach
Cable Diameter32 mm
Housing GenderFemale
Insert Arrangement3G1
Mating StyleBayonet
Product TypeStandard Circular Connector
Shell StyleJam Nut
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUTS7183G1SNPT

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8547200090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

15In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.