Reference Only
UTS71823S
Standard Circular Connector 23P JAM NUT SOCKET RECEPTACLE SIZE 18
Datasheet
UTS71823S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 23 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 18 | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Shell Material | Plastic | |
| Diameter | 28.5 mm | |
| Height | 41.3 mm | |
| IP Rating | IP69X | |
| Current Rating | 10 A | |
| Series | UTS | |
| Packaging | Each | |
| Cable Diameter | 10 mm | |
| Housing Gender | Female | |
| Insert Arrangement | 23 | |
| Mating Style | Bayonet | |
| Product Type | Standard Circular Connector | |
| Shell Style | Jam Nut | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Voltage Rating | 500 V | |
| Part # Aliases | UTS71823S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.08 | $427.00 | |
| $14.23 | $1,423.00 | |
| $13.84 | $6,920.00 | |
| $13.70 | $13,700.00 | |
| $13.57 | $33,925.00 | |
| $13.43 | $67,150.00 | |
| $13.30 | $133,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
288 available now at ttieurope.com
Sign in to add projects and notes