Reference Only

UTS714E5P

Standard Circular Connector 5P Pin Receptacle Jam Nut Size 14E

Manufacturer:

Mfr Part:
UTS714E5P

TTI Part:
UTS714E5P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions5 Position
Contact GenderPin (Male)
Shell Size14
Mounting StylePanel
Termination StyleSolder Cup
Contact PlatingGold
Shell MaterialPlastic
Diameter22.2 mm
Height34.9 mm
IP RatingIP68, IP69K
SeriesUTS7-E
PackagingEach
Cable Diameter16 mm
Housing GenderFemale
Insert Arrangement5
Mating StyleBayonet
Product TypeStandard Circular Connector
Shell StyleJam Nut
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUTS714E5P

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.34$408.50
$14.95$1,495.00
$14.81$7,405.00
$14.66$14,660.00
$14.51$36,275.00
$14.37$71,850.00
$14.23$142,300.00
Need more?

Associated Parts

UTS6JC14E5S Souriau
Standard Circular Connector 5P Strt Socket Plug Backshell Size 14E
Sign in to add projects and notes