Reference Only

UTS714E19P

Standard Circular Connector 19P Pin Receptacle Jam Nut Size 14E

Manufacturer:

Mfr Part:
UTS714E19P

TTI Part:
UTS714E19P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions19 Position
Contact GenderPin (Male)
Shell Size14
Mounting StylePanel
Termination StyleSolder Cup
Contact PlatingGold
Shell MaterialPlastic
Diameter22.2 mm
Height34.9 mm
IP RatingIP68, IP69K
Current Rating5 A
SeriesUTS7-E
PackagingEach
Cable Diameter5 mm
Housing GenderFemale
Insert Arrangement19
Mating StyleBayonet
Product TypeStandard Circular Connector
Shell StyleJam Nut
SubcategoryCircular Connectors
TradenameTrim Trio
Voltage Rating250 V
Part # AliasesUTS714E19P

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.40$610.00
$22.13$2,213.00
$20.24$10,120.00
$20.04$20,040.00
$19.84$49,600.00
$19.64$98,200.00
$19.45$194,500.00
Need more?

Associated Parts

UTS6JC14E19S Souriau
Standard Circular Connector 19P Strt Socket Plug Backshell Size 14E
Sign in to add projects and notes