
UTS714D19S151
Standard Circular Connector CIRCULAR CONNECTOR
Datasheet
UTS714D19S151 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 19 Position | |
| Shell Size | 14 | |
| Termination Style | Solder Pin | |
| Series | UTS7-D | |
| Packaging | Each | |
| Insert Arrangement | 14-19 | |
| Product Type | Standard Circular Connector | |
| Shell Style | Jam Nut | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
911In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.85 | $38.85 | |
| $32.38 | $3,238.00 | |
| $32.05 | $16,025.00 | |
| $31.74 | $31,740.00 | |
| $28.78 | $71,950.00 | |
| $25.90 | $129,500.00 | |
| $25.64 | $256,400.00 | |
| $25.39 | $634,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.