Reference Only
UTS714D19P32
Standard Circular Connector UTS, Jam Nut Receptacle PC Tail
Datasheet
UTS714D19P32 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 19 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 14 | |
| Mounting Style | Panel | |
| Termination Style | Solder Pin | |
| Contact Plating | Gold | |
| Shell Material | Plastic | |
| Diameter | 22.2 mm | |
| Height | 34.9 mm | |
| IP Rating | IP68, IP69K | |
| Current Rating | 5 A | |
| Series | UTS7-D-32 | |
| Packaging | Each | |
| Cable Diameter | 5 mm | |
| Flammability Rating | UL 94 HB | |
| Housing Gender | Female | |
| Housing Material | Thermoplastic | |
| Insert Arrangement | 19 | |
| Mating Cycles | 250 | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Jam Nut | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Voltage Rating | 250 V | |
| Part # Aliases | UTS714D19P32 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
26In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.00 | $33.00 | |
| $23.74 | $593.50 | |
| $21.19 | $2,119.00 | |
| $19.71 | $9,855.00 | |
| $19.51 | $19,510.00 | |
| $19.32 | $48,300.00 | |
| $19.13 | $95,650.00 | |
| $18.94 | $189,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes