Reference Only

UTS7147S

Standard Circular Connector 7P Sckt Receptacle Jam Nut Size 14

Manufacturer:

Mfr Part:
UTS7147S

TTI Part:
UTS7147S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions7 Position
Contact GenderWithout Socket Contacts
Shell Size14
Mounting StylePanel
Termination StyleCrimp
Contact PlatingGold
Shell MaterialPlastic
Diameter22.2 mm
Height34.9 mm
IP RatingIP69X
Current Rating10 A
SeriesUTS7
PackagingEach
Cable Diameter16 mm
Housing GenderFemale
Insert Arrangement7
Mating StyleBayonet
Product TypeStandard Circular Connector
Shell StyleJam Nut
SubcategoryCircular Connectors
TradenameTrim Trio
Voltage Rating500 V
Part # AliasesUTS7147S

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

358In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.97$9.97
$8.31$831.00
$8.14$2,035.00
$7.56$3,780.00
$7.25$7,250.00
$7.18$17,950.00
$7.11$35,550.00
$7.03$70,300.00
Need more?

Associated Parts

UTS6JC147P Souriau

Souriau

Standard Circular Connector 7P Straight Pin Plug Backshell Size 14
SC16ML11TK6 Souriau
Standard Circular Contacts Trim Trio Socket 16 AWG Contact Sz 16
Sign in to add projects and notes