Reference Only
UTS71419S
Standard Circular Connector 19P Sckt Receptacle Jam Nut Size 14
Datasheet
UTS71419S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 19 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 14 | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Shell Material | Plastic | |
| Diameter | 22.2 mm | |
| Height | 34.9 mm | |
| IP Rating | IP69X | |
| Current Rating | 5 A | |
| Series | UTS7 | |
| Packaging | Each | |
| Cable Diameter | 5 mm | |
| Housing Gender | Female | |
| Insert Arrangement | 19 | |
| Mating Style | Bayonet | |
| Product Type | Standard Circular Connector | |
| Shell Style | Jam Nut | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Voltage Rating | 250 V | |
| Part # Aliases | UTS71419S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.63 | $963.00 | |
| $9.35 | $4,675.00 | |
| $9.26 | $9,260.00 | |
| $9.16 | $22,900.00 | |
| $9.07 | $45,350.00 | |
| $8.98 | $89,800.00 |
Need more?
Available Regional Inventory
75 available now at ttieurope.com
Associated Parts

Souriau
Standard Circular Contacts Trim Trio Socket 24 AWG Contact Sz 16

Souriau
Standard Circular Connector 19P Strt Pin Plug Backshell Size 14
Sign in to add projects and notes