Reference Only

UTS712E4S

Standard Circular Connector 4P JAM NUT SOCKET RECEPTACLE SIZE 12E

Manufacturer:

Mfr Part:
UTS712E4S

TTI Part:
UTS712E4S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions4 Position
Contact GenderSocket (Female)
Shell Size12
Mounting StylePanel
Termination StyleSolder Cup
Contact PlatingGold
Shell MaterialPlastic
Diameter18.95 mm
Height31.75 mm
IP RatingIP69X
SeriesUTS7-E
PackagingEach
Cable Diameter16 mm
Current Rating10 A
Housing GenderFemale
Insert Arrangement4
Mating StyleBayonet
Product TypeStandard Circular Connector
Shell StyleJam Nut
SubcategoryCircular Connectors
TradenameTrim Trio
Voltage Rating500 V
Part # AliasesUTS712E4S

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Images

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.04$23.04
$19.20$480.00
$17.23$1,723.00
$15.60$7,800.00
$15.45$15,450.00
$15.30$38,250.00
$15.14$75,700.00
$14.99$149,900.00
Need more?

My Notes

Sign into see notes.