Reference Only

UTS712E10P

Standard Circular Connector 10P Pin Receptacle Jam Nut Size 12E

Manufacturer:

Mfr Part:
UTS712E10P

TTI Part:
UTS712E10P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions10 Position
Contact GenderPin (Male)
Shell Size12
Mounting StylePanel
Termination StyleSolder Cup
Contact PlatingGold
Shell MaterialPlastic
Diameter18.95 mm
Height31.75 mm
IP RatingIP69X
SeriesUTS7-E
PackagingEach
Cable Diameter16 mm
Current Rating4.5 A
Housing GenderFemale
Insert Arrangement10
Mating StyleBayonet
Product TypeStandard Circular Connector
Shell StyleJam Nut
SubcategoryCircular Connectors
TradenameTrim Trio
Voltage Rating250 V
Part # AliasesUTS712E10P

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Images

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.07$25.07
$21.31$213.10
$19.98$499.50
$19.02$951.00
$18.05$1,805.00
$16.93$4,232.50
$16.14$8,070.00
Need more?

My Notes

Sign into see notes.