Reference Only

UTS7124S

Standard Circular Connector 4P Strt Socket Plug Jam Nut Size 12

Manufacturer:

Mfr Part:
UTS7124S

TTI Part:
UTS7124S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions4 Position
Contact GenderWithout Socket Contacts
Shell Size12
Mounting StylePanel
Termination StyleCrimp
Contact PlatingGold
Shell MaterialPlastic
Diameter19 mm
Height31.8 mm
IP RatingIP69X
SeriesUTS7
PackagingEach
Cable Diameter16 mm
Current Rating10 A
Housing GenderFemale
Insert Arrangement4
Mating StyleBayonet
Product TypeStandard Circular Connector
Shell StyleJam Nut
SubcategoryCircular Connectors
TradenameTrim Trio
Voltage Rating500 V
Part # AliasesUTS7124S

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1

Documents

Images

EDA / CAD Models

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.66$10.66
$10.34$103.40
$9.69$242.25
$9.23$461.50
$8.16$816.00
$8.08$2,020.00
$7.85$3,925.00
$7.47$7,470.00
Need more?

Associated Parts

SC16ML11TK6 Souriau
Standard Circular Contacts Trim Trio Socket 16 AWG Contact Sz 16

My Notes

Sign into see notes.