Reference Only
UTS71210P
Standard Circular Connector 10P Strt Pin Plug Jam Nut Size 12
Datasheet
UTS71210P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 10 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 12 | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Shell Material | Plastic | |
| Diameter | 19 mm | |
| Height | 31.8 mm | |
| IP Rating | IP69X | |
| Current Rating | 5 A | |
| Series | UTS7 | |
| Packaging | Each | |
| Cable Diameter | 6 mm | |
| Housing Gender | Female | |
| Insert Arrangement | 10 | |
| Mating Style | Bayonet | |
| Product Type | Standard Circular Connector | |
| Shell Style | Jam Nut | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Voltage Rating | 250 V | |
| Part # Aliases | UTS71210P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.14 | $12.14 | |
| $10.34 | $103.40 | |
| $9.70 | $194.00 | |
| $9.23 | $461.50 | |
| $8.78 | $878.00 | |
| $8.23 | $1,646.00 | |
| $7.84 | $3,920.00 | |
| $7.47 | $7,470.00 |
Need more?
Associated Parts

Souriau
Standard Circular Connector 10P Strt Socket Plug Backshell Size 12

Souriau
Standard Circular Contacts Trim Trio Pin Crimp 24 AWG Contact Sz 16
Sign in to add projects and notes