Reference Only
UTS710CCRG
Standard Circular Connector Receptacle Ring Shell Size 10, Green
Datasheet
UTS710CCRG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 10 | |
| Accessory Type | Coding Ring | |
| Series | UTS7-CC | |
| Packaging | Each | |
| Color | Green | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 3926904510 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.20 | $6.40 | |
| $3.17 | $31.70 | |
| $3.14 | $78.50 | |
| $3.11 | $155.50 | |
| $3.08 | $308.00 | |
| $3.04 | $912.00 | |
| $3.01 | $1,505.00 | |
| $2.29 | $2,290.00 |
Need more?
Associated Parts

Souriau
Standard Circular Connector 4P Straight Pin Plug Jam Nut Size 10
My Notes
Sign into see notes.