Reference Only

UTS7103P

Standard Circular Connector 3P Straight Pin Plug Jam Nut Size 10

Manufacturer:

Mfr Part:
UTS7103P

TTI Part:
UTS7103P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions3 Position
Contact GenderWithout Pin Contacts
Shell Size10
Mounting StylePanel
Termination StyleCrimp
Shell MaterialPlastic
Diameter14.9 mm
Height27 mm
IP RatingIP69X
SeriesUTS7
PackagingEach
Cable Diameter16 mm
Current Rating10 A
Housing GenderFemale
Insert Arrangement3
Mating StyleBayonet
Product TypeStandard Circular Connector
Shell StyleJam Nut
SubcategoryCircular Connectors
TradenameTrim Trio
Voltage Rating500 V
Part # AliasesUTS7103P

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

17In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.02$9.02
$7.29$729.00
Need more?

Associated Parts

SM16ML11TK6 Souriau
Standard Circular Contacts Trim Trio Pin Crimp 16 AWG Contact Sz 16

My Notes

Sign into see notes.