Reference Only
UTS6JC8E2P
Standard Circular Connector 2P Straight Pin Plug Backshell Size 8E
Datasheet
UTS6JC8E2P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 2 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 8 | |
| Mounting Style | Free Hanging | |
| Termination Style | Solder Cup | |
| Contact Plating | Gold | |
| Shell Material | Plastic | |
| Diameter | 22.5 mm | |
| IP Rating | IP69X | |
| Current Rating | 7 A | |
| Series | UTS6-JC-E | |
| Packaging | Each | |
| Cable Diameter | 7 mm | |
| Color | Black | |
| Housing Gender | Male | |
| Insert Arrangement | 2 | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Voltage Rating | 250 V | |
| Part # Aliases | UTS6JC8E2P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.94 | $548.50 | |
| $19.57 | $1,957.00 | |
| $17.81 | $8,905.00 | |
| $17.63 | $17,630.00 | |
| $17.46 | $43,650.00 | |
| $17.28 | $86,400.00 | |
| $17.11 | $171,100.00 |
Need more?
Sign in to add projects and notes