Reference Only
UTS6JC1823P
Standard Circular Connector 23P STRAIGHT PIN PLUG SHELL SIZE 18
Datasheet
UTS6JC1823P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 23 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 18 | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Shell Material | Plastic | |
| Diameter | 42 mm | |
| IP Rating | IP69X | |
| Series | UTS | |
| Packaging | Each | |
| Cable Diameter | 10 mm | |
| Current Rating | 10 A | |
| Housing Gender | Male | |
| Insert Arrangement | 23 | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Voltage Rating | 500 V | |
| Part # Aliases | UTS6JC1823P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.83 | $470.75 | |
| $16.77 | $1,677.00 | |
| $15.27 | $7,635.00 | |
| $15.12 | $15,120.00 | |
| $14.97 | $37,425.00 | |
| $14.82 | $74,100.00 | |
| $14.68 | $146,800.00 |
Need more?
Available Regional Inventory
659 available now at ttieurope.com
My Notes
Sign into see notes.