Reference Only

UTS6JC14E5S

Standard Circular Connector 5P Strt Socket Plug Backshell Size 14E

Manufacturer:

Mfr Part:
UTS6JC14E5S

TTI Part:
UTS6JC14E5S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions5 Position
Contact GenderSocket (Female)
Shell Size14
Mounting StyleFree Hanging
Termination StyleSolder Cup
Contact PlatingGold
Shell MaterialPlastic
Diameter35.1 mm
IP RatingIP69X
SeriesUTS6-JC-E
PackagingEach
Cable Diameter16 mm
Current Rating12 A
Housing GenderMale
Insert Arrangement5
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StylePlug
SubcategoryCircular Connectors
TradenameTrim Trio
Voltage Rating650 V
Part # AliasesUTS6JC14E5S

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

55In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$42.61$42.61
$36.33$363.30
$34.32$858.00
$32.35$1,617.50
$30.89$3,089.00
$28.97$7,242.50
Need more?

My Notes

Sign into see notes.