
UTS6JC14E19P53
Standard Circular Connector CONNECTEUR EL FIC AVEC C
Datasheet
UTS6JC14E19P53 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Plug Assemblies | |
| Number of Positions | 19 Position | |
| Shell Size | 14 | |
| Termination Style | Solder Cup | |
| Series | UTS6-JC-E | |
| Packaging | Each | |
| Insert Arrangement | 14-19 | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Part # Aliases | UTS6JC14E19P53 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
50 expected 08-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.76 | $37.76 | |
| $31.47 | $786.75 | |
| $31.16 | $1,558.00 | |
| $30.85 | $3,085.00 | |
| $30.34 | $15,170.00 | |
| $30.00 | $30,000.00 |
Need more?
Sign in to add projects and notes