Reference Only
UTS6JC1419P
Standard Circular Connector 19P Strt Pin Plug Backshell Size 14
Datasheet
UTS6JC1419P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 19 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 14 | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Shell Material | Plastic | |
| Diameter | 35.1 mm | |
| IP Rating | IP69X | |
| Current Rating | 5 A | |
| Series | UTS6-JC | |
| Packaging | Each | |
| Cable Diameter | 5 mm | |
| Housing Gender | Male | |
| Insert Arrangement | 19 | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Voltage Rating | 250 V | |
| Part # Aliases | UTS6JC1419P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | 9A991.d |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.61 | $390.25 | |
| $13.82 | $1,382.00 | |
| $12.52 | $6,260.00 | |
| $12.39 | $12,390.00 | |
| $12.27 | $30,675.00 | |
| $12.15 | $60,750.00 | |
| $12.03 | $120,300.00 |
Need more?
Available Regional Inventory
257 available now at ttieurope.com
Associated Parts

Souriau
Standard Circular Connector 19P Sckt Receptacle Jam Nut Size 14

Souriau
Standard Circular Contacts Trim Trio Pin Crimp 24 AWG Contact Sz 16
Sign in to add projects and notes