Reference Only
UTS6JC12E2P
Standard Circular Connector 2P STRAIGHT PIN PLUG PLUG SHELL SIZE 12E
Datasheet
UTS6JC12E2P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 2 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 12 | |
| Mounting Style | Free Hanging | |
| Termination Style | Solder Cup | |
| Contact Plating | Gold | |
| Shell Material | Plastic | |
| Diameter | 30.15 mm | |
| IP Rating | IP69X | |
| Current Rating | 13 A | |
| Series | UTS6-JC-E | |
| Packaging | Each | |
| Cable Diameter | 16 mm | |
| Housing Gender | Male | |
| Insert Arrangement | 2 | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Voltage Rating | 650 V | |
| Part # Aliases | UTS6JC12E2P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.66 | $591.50 | |
| $22.96 | $2,296.00 | |
| $22.63 | $11,315.00 | |
| $22.41 | $22,410.00 | |
| $22.18 | $55,450.00 | |
| $21.96 | $109,800.00 | |
| $21.75 | $217,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes