Reference Only

UTS6JC12E10PX

Standard Circular Connector MALE UTSHISEAL PLUG W.BACKSHEL

Manufacturer:

Mfr Part:
UTS6JC12E10PX

TTI Part:
UTS6JC12E10PX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions10 Position
Contact GenderPin (Male)
Shell Size12
Mounting StyleCable
Termination StyleSolder Cup
Contact PlatingGold
Shell MaterialPlastic
IP RatingIP68, IP69K
Current Rating4.5 A
SeriesUTS6-JC-E
PackagingEach
Cable Diameter16 mm
Contact MaterialBrass
Flammability RatingUL 94 HB
Housing GenderMale
Insert Arrangement10
Mating Cycles250 Cycles
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleStraight
SubcategoryCircular Connectors
TradenameTrim Trio
Voltage Rating250 V
Part # AliasesUTS6JC12E10PX

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536908585
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.80$695.00
$27.43$2,743.00
$27.16$13,580.00
$26.89$26,890.00
$26.62$66,550.00
$24.96$124,800.00
Need more?
Sign in to add projects and notes