Reference Only
UTS6JC1210S
Standard Circular Connector 10P Strt Socket Plug Backshell Size 12
Datasheet
UTS6JC1210S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 10 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 12 | |
| Mounting Style | Wire | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Shell Material | Plastic | |
| Diameter | 30.15 mm | |
| IP Rating | IP69X | |
| Current Rating | 5 A | |
| Series | UTS6-JC | |
| Packaging | Each | |
| Cable Diameter | 6 mm | |
| Housing Gender | Male | |
| Insert Arrangement | 10 | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Voltage Rating | 250 V | |
| Part # Aliases | UTS6JC1210S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | 9A991.d |
| HTS | 8536694020 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.27 | $431.75 | |
| $15.22 | $1,522.00 | |
| $13.88 | $6,940.00 | |
| $13.75 | $13,750.00 | |
| $13.61 | $34,025.00 | |
| $13.47 | $67,350.00 | |
| $13.34 | $133,400.00 |
Need more?
Available Regional Inventory
850 available now at ttieurope.com
Associated Parts

Souriau
Standard Circular Connector 10P Strt Pin Plug Jam Nut Size 12

Souriau
Standard Circular Contacts Trim Trio Socket 24 AWG Contact Sz 16
Sign in to add projects and notes