Reference Only
UTS6JC103S
Standard Circular Connector 3P Strt Socket Plug Backshell Size 10
Datasheet
UTS6JC103S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 3 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 10 | |
| Mounting Style | Wire | |
| Termination Style | Crimp | |
| Shell Material | Plastic | |
| Diameter | 26.7 mm | |
| IP Rating | IP69X | |
| Series | UTS6-JC | |
| Packaging | Each | |
| Cable Diameter | 16 mm | |
| Current Rating | 10 A | |
| Housing Gender | Male | |
| Insert Arrangement | 3 | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Voltage Rating | 500 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | 9A991.d |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
202In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.72 | $18.72 | |
| $16.98 | $169.80 | |
| $16.46 | $411.50 | |
| $16.08 | $804.00 | |
| $15.73 | $1,573.00 | |
| $15.29 | $3,822.50 | |
| $14.97 | $7,485.00 |
Need more?
Associated Parts

Souriau
Standard Circular Connector 3P Straight Pin Plug Jam Nut Size 10

Souriau
Standard Circular Contacts Trim Trio Socket 16 AWG Contact Sz 16
My Notes
Sign into see notes.