Reference Only
UTS68CCRR
Standard Circular Connector
Datasheet
UTS68CCRR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 8 | |
| Accessory Type | Coding Ring | |
| Series | UTS6-CC | |
| Packaging | Each | |
| Color | Red | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Part # Aliases | UTS68CCRR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 3923500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.89 | $389.00 | |
| $1.82 | $910.00 | |
| $1.40 | $1,400.00 | |
| $1.00 | $2,000.00 | |
| $0.75 | $3,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes