Reference Only

UTS6147S

Standard Circular Connector UTS,PLUG

Manufacturer:

Mfr Part:
UTS6147S

TTI Part:
UTS6147S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions7 Position
Contact GenderWithout Socket Contacts
Shell Size14
Mounting StyleFree Hanging
Termination StyleCrimp
Shell MaterialPlastic
Diameter35.1 mm
Height23.6 mm
IP RatingIP69X
SeriesUTS
PackagingEach
Cable Diameter16 mm
Housing GenderMale
Insert Arrangement7
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUTS6147S

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

273In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.54$11.54
$9.62$962.00
$9.51$2,377.50
$8.58$4,290.00
$8.41$8,410.00
$8.32$20,800.00
$8.23$41,150.00
$8.05$80,500.00
Need more?

My Notes

Sign into see notes.