Reference Only
UTS612E10P
Standard Circular Connector 10P Strt Pin Plug Shell Size 12
Datasheet
UTS612E10P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 10 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 12 | |
| Mounting Style | Free Hanging | |
| Termination Style | Solder Cup | |
| Contact Plating | Gold | |
| Shell Material | Plastic | |
| Diameter | 30.15 mm | |
| Height | 23.6 mm | |
| IP Rating | IP68, IP69K | |
| Series | UTS6-E | |
| Packaging | Each | |
| Cable Diameter | 16 mm | |
| Current Rating | 4.5 A | |
| Housing Gender | Male | |
| Insert Arrangement | 10 | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Voltage Rating | 250 V | |
| Part # Aliases | UTS612E10P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.89 | $547.25 | |
| $19.94 | $1,994.00 | |
| $17.83 | $8,915.00 | |
| $17.66 | $17,660.00 | |
| $17.48 | $43,700.00 | |
| $17.31 | $86,550.00 | |
| $17.14 | $171,400.00 |
Need more?
My Notes
Sign into see notes.