Reference Only
UTS612DCG
Standard Circular Connector Plug Sealing Cap Shell Size 12
Datasheet
UTS612DCG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 12 | |
| Termination Style | Solder Pin | |
| Accessory Type | Cap (Sealing Cap) | |
| Diameter | 23.5 mm | |
| Height | 8.9 mm | |
| IP Rating | IP68 | |
| Series | UTS6-DCG | |
| Packaging | Each | |
| Color | Black | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Part # Aliases | UTS612DCG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.58 | $314.50 | |
| $7.43 | $743.00 | |
| $6.61 | $3,305.00 | |
| $6.37 | $31,850.00 |
Need more?
Available Regional Inventory
1,682 available now at ttieurope.com
Associated Parts

Souriau
Standard Circular Connector 8P Strt Socket Plug Backshell Size 12
Sign in to add projects and notes