Reference Only
UTS610E7S
Standard Circular Connector 7P Strt Socket Plug Shell Size 10E
Datasheet
UTS610E7S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 7 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 10 | |
| Termination Style | Solder Cup | |
| Contact Plating | Gold | |
| Shell Material | Plastic | |
| IP Rating | IP68, IP69K | |
| Series | UTS6-E | |
| Packaging | Each | |
| Cable Diameter | 7 mm | |
| Current Rating | 6 A | |
| Housing Gender | Male | |
| Insert Arrangement | 7 | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Voltage Rating | 250 V | |
| Part # Aliases | UTS610E7S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.92 | $523.00 | |
| $20.13 | $2,013.00 | |
| $19.61 | $9,805.00 | |
| $19.42 | $19,420.00 | |
| $19.23 | $48,075.00 | |
| $19.04 | $95,200.00 | |
| $18.85 | $188,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.