Reference Only
UTS18DCG
Standard Circular Connector DUST CAP W/CHAIN
Datasheet
UTS18DCG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 18 | |
| Termination Style | Solder Pin | |
| Shell Material | Polyamide (PA) | |
| Accessory Type | Cap (Sealing Cap) | |
| Diameter | 42 mm | |
| Height | 23 mm | |
| IP Rating | IP68 | |
| Series | UTS-DCG | |
| Packaging | Each | |
| Color | Black | |
| Product Type | Standard Circular Connector | |
| Shell Style | Jam Nut | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Part # Aliases | UTS18DCG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.52 | $388.00 | |
| $10.27 | $1,027.00 | |
| $7.90 | $3,950.00 | |
| $7.60 | $7,600.00 | |
| $7.50 | $18,750.00 | |
| $7.20 | $36,000.00 |
Need more?
Available Regional Inventory
768 available now at ttieurope.com
My Notes
Sign into see notes.