Reference Only
UTS12DCG
Standard Circular Connector Receptacle Dust Cap Shell Size 12
Datasheet
UTS12DCG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 12 | |
| Termination Style | Solder Pin | |
| Shell Material | Polyamide (PA) | |
| Accessory Type | Cap (Sealing Cap) | |
| Diameter | 29.7 mm | |
| Height | 19.6 mm | |
| IP Rating | IP68 | |
| Series | UTS-DCG | |
| Packaging | Each | |
| Color | Black | |
| Product Type | Standard Circular Connector | |
| Shell Style | Jam Nut | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,615In Stock
25 expected 23-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.35 | $7.35 | |
| $7.05 | $70.50 | |
| $6.94 | $173.50 | |
| $6.70 | $268.00 | |
| $6.47 | $647.00 | |
| $6.33 | $1,582.50 | |
| $6.22 | $3,110.00 | |
| $6.15 | $6,150.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes