Reference Only
UTS10DCG
Standard Circular Connector Receptacle Dust Cap Shell Size 10
Datasheet
UTS10DCG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 10 | |
| Termination Style | Solder Pin | |
| Shell Material | Polyamide (PA) | |
| Accessory Type | Cap (Sealing Cap) | |
| Diameter | 26.2 mm | |
| Height | 18.4 mm | |
| IP Rating | IP68 | |
| Series | UTS-DCG | |
| Packaging | Each | |
| Color | Black | |
| Product Type | Standard Circular Connector | |
| Shell Style | Jam Nut | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Part # Aliases | UTS10DCG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
717In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.32 | $10.32 | |
| $10.22 | $102.20 | |
| $9.65 | $241.25 | |
| $9.16 | $458.00 | |
| $8.68 | $868.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Souriau
Standard Circular Connector 4P Straight Pin Plug Jam Nut Size 10
Sign in to add projects and notes