Reference Only
UTS01412P
Standard Circular Connector 12P SQ FLANGE SOCKET RECEPTACLE SIZE 14
Datasheet
UTS01412P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 12 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 14 | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Shell Material | Plastic | |
| Diameter | 22.2 mm | |
| Height | 28.6 mm | |
| IP Rating | IP69X | |
| Current Rating | 10 A | |
| Series | UTS | |
| Packaging | Each | |
| Cable Diameter | 10 mm | |
| Housing Gender | Female | |
| Insert Arrangement | 12 | |
| Mating Style | Bayonet | |
| Product Type | Standard Circular Connector | |
| Shell Style | Square Flange | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Voltage Rating | 500 V | |
| Part # Aliases | UTS01412P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.81 | $681.00 | |
| $6.56 | $3,280.00 | |
| $6.24 | $6,240.00 | |
| $6.18 | $15,450.00 | |
| $6.11 | $30,550.00 | |
| $6.05 | $60,500.00 |
Need more?
Available Regional Inventory
400 available now at ttieurope.com
Associated Parts

Souriau
Standard Circular Connector 12P Strt Socket Plug Backshell Size 14
Sign in to add projects and notes