Reference Only
UTS012E14S
Standard Circular Connector 14P Sckt Receptacle Square Flange Sz 12E
Datasheet
UTS012E14S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 14 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 12 | |
| Mounting Style | Panel | |
| Termination Style | Solder Cup | |
| Contact Plating | Gold | |
| Shell Material | Plastic | |
| Diameter | 19 mm | |
| Height | 26.2 mm | |
| IP Rating | IP68, IP69K | |
| Series | UTS0-E | |
| Packaging | Each | |
| Cable Diameter | 4.5 mm | |
| Current Rating | 4.5 A | |
| Housing Gender | Female | |
| Insert Arrangement | 14 | |
| Mating Style | Bayonet | |
| Product Type | Standard Circular Connector | |
| Shell Style | Square Flange | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Voltage Rating | 250 V | |
| Part # Aliases | UTS012E14S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.76 | $24.76 | |
| $21.28 | $212.80 | |
| $20.57 | $514.25 | |
| $19.60 | $980.00 | |
| $19.11 | $1,911.00 | |
| $18.25 | $4,562.50 | |
| $17.38 | $8,690.00 |
Need more?
My Notes
Sign into see notes.