Reference Only
UTS010E6P
Standard Circular Connector 6P Pin Receptacle Square Flange Sz 10E
Datasheet
UTS010E6P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 6 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 10 | |
| Mounting Style | Panel | |
| Termination Style | Solder Cup | |
| Contact Plating | Gold | |
| Shell Material | Plastic | |
| Diameter | 15 mm | |
| Height | 23.8 mm | |
| IP Rating | IP68, IP69K | |
| Current Rating | 6 A | |
| Series | UTS0-E | |
| Packaging | Each | |
| Cable Diameter | 7 mm | |
| Housing Gender | Female | |
| Insert Arrangement | 6 | |
| Mating Style | Bayonet | |
| Product Type | Standard Circular Connector | |
| Shell Style | Square Flange | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Voltage Rating | 250 V | |
| Part # Aliases | UTS010E6P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.68 | $392.00 | |
| $14.11 | $1,411.00 | |
| $12.82 | $6,410.00 | |
| $12.69 | $12,690.00 | |
| $12.57 | $31,425.00 | |
| $12.44 | $62,200.00 | |
| $12.32 | $123,200.00 |
Need more?
Sign in to add projects and notes