Reference Only
UTP62028P
Standard Circular Connector 28P Strt Pin Plug Shell Size 20
Datasheet
UTP62028P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Cable Plugs | |
| Number of Positions | 28 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 20 | |
| Mounting Style | Cable | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 27.2 mm | |
| Height | 43.9 mm | |
| Series | UTP6 | |
| Packaging | Each | |
| Insert Arrangement | 20-28 | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Part # Aliases | UTP62028P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.35 | $1,935.00 | |
| $19.05 | $9,525.00 | |
| $18.86 | $18,860.00 | |
| $18.67 | $46,675.00 | |
| $18.49 | $92,450.00 |
Need more?
My Notes
Sign into see notes.