Reference Only
UTP6148P
Standard Circular Connector
Datasheet
UTP6148P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Cable Plugs | |
| Number of Positions | 8 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 14 | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Series | UTP6 | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Part # Aliases | UTP6148P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
37In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.92 | $18.92 | |
| $16.44 | $164.40 | |
| $13.91 | $1,391.00 | |
| $13.77 | $2,754.00 | |
| $13.62 | $6,810.00 | |
| $13.32 | $13,320.00 | |
| $13.19 | $32,975.00 | |
| $13.06 | $65,300.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes