Reference Only

UTP6128P

Standard Circular Connector 8P Straight Pin Plug Shell Size 12

Manufacturer:

Mfr Part:
UTP6128P

TTI Part:
UTP6128P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductCable Plugs
Number of Positions8 Position
Contact GenderWithout Pin Contacts
Shell Size12
Mounting StyleCable
Shell MaterialThermoplastic (TP)
Diameter15.1 mm
Height31.4 mm
SeriesUTP6
PackagingEach
Insert Arrangement12-8
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameTrim Trio
Voltage Rating2 kV
Part # AliasesUTP6128P

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$16.79$419.75
$15.76$788.00
$15.08$1,508.00
$14.18$2,836.00
$13.58$6,790.00
Need more?

My Notes

Sign into see notes.