Reference Only
UTP0148S
Standard Circular Connector SqrFlangeRecpt
Datasheet
UTP0148S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 8 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 14 | |
| Mounting Style | Panel | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 22.2 mm | |
| Height | 28.6 mm | |
| Series | UTP0 | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Part # Aliases | UTP0148S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.61 | $15.61 | |
| $12.58 | $754.80 | |
| $11.73 | $1,173.00 | |
| $11.62 | $2,324.00 | |
| $11.50 | $5,750.00 | |
| $11.39 | $11,390.00 | |
| $11.28 | $28,200.00 | |
| $11.16 | $55,800.00 |
Need more?
Sign in to add projects and notes