Reference Only
UTP01412S
Standard Circular Connector
Datasheet
UTP01412S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 12 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 14 | |
| Mounting Style | Panel | |
| Shell Material | Thermoplastic (TP) | |
| Series | UTP0 | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Shell Style | Square Flange | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.84 | $17.84 | |
| $14.21 | $355.25 | |
| $11.85 | $1,185.00 | |
| $11.45 | $2,862.50 | |
| $10.85 | $5,425.00 | |
| $10.67 | $10,670.00 | |
| $10.56 | $26,400.00 | |
| $10.46 | $52,300.00 |
Need more?
Sign in to add projects and notes