Reference Only

UTP0128S

Standard Circular Connector 8P Socket Receptacle Wall Mount Size 12

Manufacturer:

Mfr Part:
UTP0128S

TTI Part:
UTP0128S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions8 Position
Contact GenderWithout Socket Contacts
Shell Size12
Mounting StylePanel
Shell MaterialThermoplastic (TP)
Diameter19 mm
Height26.2 mm
SeriesUTP0
PackagingEach
Insert Arrangement12-8
Product TypeStandard Circular Connector
Shell StyleSquare Flange
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUTP0128S

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS8536694030
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.03$1,103.00
$10.57$5,285.00
$10.42$10,420.00
$10.32$25,800.00
$10.21$51,050.00
Need more?

My Notes

Sign into see notes.