Reference Only
UTP0104S
Standard Circular Connector 4P Socket Receptacle Wall Mount Size 10
Datasheet
UTP0104S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 4 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 10 | |
| Mounting Style | Panel | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 15 mm | |
| Height | 23.8 mm | |
| Series | UTP0 | |
| Packaging | Each | |
| Insert Arrangement | 10-4 | |
| Product Type | Standard Circular Connector | |
| Shell Style | Square Flange | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Part # Aliases | UTP0104S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.18 | $17.18 | |
| $14.34 | $286.80 | |
| $11.29 | $1,129.00 | |
| $11.18 | $2,795.00 | |
| $10.67 | $5,335.00 | |
| $10.50 | $10,500.00 | |
| $10.40 | $26,000.00 | |
| $10.29 | $51,450.00 |
Need more?
Sign in to add projects and notes