Reference Only

UTL7103G1S

Circular Push Pull Connectors Jam Nut Receptacle Insert for Sckt Cont

Manufacturer:

Mfr Part:
UTL7103G1S

TTI Part:
UTL7103G1S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular Push Pull Connectors
ProductConnectors
Contact GenderSocket (Female)
Number of Contacts4 Contact
Shell Size10
Mounting StyleFree Hanging
Termination StyleCrimp
IP RatingIP69X
SeriesUTL7
PackagingEach
Current Rating16 A
Product TypeCircular Push Pull Connectors
Shell MaterialPlastic
SubcategoryCircular Connectors
TradenameTrim Trio
Voltage Rating277 V
Part # AliasesUTL7103G1S

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

500
On Order
500 expected on  from 20-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.28$13.28
$11.99$1,199.00
$11.46$5,730.00
$11.34$11,340.00
$11.22$28,050.00
$11.10$55,500.00
$10.22$102,200.00
Need more?

My Notes

Sign into see notes.